Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No19.08.1013Copy
Manufacturer Standard Lead Time29 weeks
Order Code4208909
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.640 ($23.736) |
| 10+ | $20.230 ($23.2645) |
| 100+ | $19.820 ($22.793) |
| 250+ | $19.410 ($22.3215) |
| 500+ | $19.000 ($21.850) |
| 1000+ | $18.590 ($21.3785) |
Price for:Each
Minimum: 1
Multiple: 1
$20.64 ($23.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No19.08.1013Copy
Manufacturer Standard Lead Time29 weeks
Order Code4208909
Technical Datasheet
Connector to ConnectorIEC 320 C13 Receptacle to 90° CEE 7/7 Plug
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250VAC
Jacket ColourGreen
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 320 C13 Receptacle to 90° CEE 7/7 Plug
Current Rating
10A
Jacket Colour
Green
Cable Length - Imperial
5.9ft
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
