Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No26.11.0375Copy
Manufacturer Standard Lead Time19 weeks
Order Code246496401
Product RangeRoline - RJ45 Keystone
Also Known AsGTIN UPC EAN: 7611990110971
Your Part Number
467 total stock globally
Need more?
467 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.650 ($12.2475) |
Price for:Each
Minimum: 1
Multiple: 1
$10.65 ($12.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No26.11.0375Copy
Manufacturer Standard Lead Time19 weeks
Order Code246496401
Product RangeRoline - RJ45 Keystone
Also Known AsGTIN UPC EAN: 7611990110971
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRoline - RJ45 Keystone
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 26.11.0375 is an 8P8C Cat 6, UTP Class E unshielded RJ45 Keystone connector. Features gold-plated phosphor bronze contacts, ABS+PC housing and IDC/IDT termination.
- Straight in-line connections
- Suitable for 23-26AWG solid and stranded wire
- Tool free connection
- Colour Front: Black
- UL94V-2 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
Roline - RJ45 Keystone
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
