Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTACRAFT
Manufacturer Part NoRC12/75A
Order Code388370202
Also Known AsGTIN UPC EAN: 5060252023276
Technical Datasheet
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $61.000 ($70.150) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$61.00 ($70.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- A high speed 12V rotary tool for intricate craft & modelling tasks, as well as precise engraving on glass or metal
- Ideal for model making & repairing, general craft, restoration & renovation, electronics, as well as those smaller household/DIY tasks
Contents
Engraving & drilling, Polishing shank, 2 polishing wheels, 20 various diamond points, 4 grinding stones, 2 disc mandrels, 15 cutting discs, 15 sanding discs, 2 sander mandrels, 4 sander drums, 3 wire brushes, Nylon pencil brush, 4 collet chucks shapes, Propelling pencil action, For derusting, deburring & cleaning, For metals, plastics & wood
Technical Specifications
Supply Voltage VAC
230V
No Load Speed
12000rpm
Input Power
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1