Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,494.180 ($1,718.307) |
Price for:Each
Minimum: 1
Multiple: 1
$1,494.18 ($1,718.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoCL11
Order Code484146701
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
CL11 is a benchtop display unit for indoor air quality monitoring. It is an inexpensive multiple parameter meter that simultaneously measures and records CO2, humidity and temperature. Equipped with the field-tested ROTRONIC HYGROMER® IN-1 humidity sensor, this instrument offers unbeatable value for money. Using the ROTRONIC software package SW21, it can be easily set to record as required and data can then be downloaded, saved and analysed.
- Wide application range 0–50 °C and 0–100 %RH, non-condensing
- NDIR sensor with automatic calibration (ABC)
- CO₂ measuring range 0 to 9999ppm, CO2 accuracy ±30ppm ±5% of reading up to 5000ppm
- Large, easy-to-read display of measured value
- Adjustable for CO2 measurement (visual & audible)
- Hygromer® IN-1 humidity sensor with fast response time <30 s
- Temperature measurement from −20 to 60°C with 0.1°C resolution
- 40,000 data point memory for CO2, humidity and temperature values
- Automatic recording (%rh/°C/ppm)
- Lightweight ABS enclosure, CE compliant, 157 × 120 × 45mm, 200g
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
