Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTRONIC
Manufacturer Part NoHF732A-QBD6X11XX
Order Code4841528
Product RangeHF732A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,727.050 ($3,136.1075) |
| 5+ | $2,649.650 ($3,047.0975) |
| 10+ | $2,478.930 ($2,850.7695) |
| 25+ | $2,472.350 ($2,843.2025) |
Price for:Each
Minimum: 1
Multiple: 1
$2,727.05 ($3,136.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHF732A-QBD6X11XX
Order Code4841528
Product RangeHF732A Series
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min-100°C
Measured Temperature Max150°C
Supply Voltage Min15VDC
Supply Voltage Max40VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor MountingDuct Mount
Operating Temperature Min-100°C
Operating Temperature Max150°C
Product RangeHF732A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
150°C
Supply Voltage Max
40VDC
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-100°C
Product Range
HF732A Series
Measured Temperature Min
-100°C
Supply Voltage Min
15VDC
Temperature Transmitter Output Type
Analogue
Sensor Mounting
Duct Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94