Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $294.680 ($338.882) |
Price for:Each
Minimum: 1
Multiple: 1
$294.68 ($338.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHL-1D
Order Code484153601
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
HL-1D is a humidity and temperature datalogger. It is compact, dependable, and inexpensive.
- Humidity measurement range from 0 to100 %rh (non-condensing)
- Temperature measurement range from -30 to 70°C
- Free evaluation and configuration software HW4-lite
- FDA 21 CFR Part 11 / GAMP 5-compliant HW4 software
- Certified to EN 12830
- Storage capacity of 32,000 lines
- IP67 rated
- Dimension is 90 x 60 x 23mm
Contents
HL-1D datalogger, Battery (CR2), Short instruction manual, Function and calibration certificate.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
