Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,026.810 ($1,180.8315) |
Price for:Each
Minimum: 1
Multiple: 1
$1,026.81 ($1,180.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHP32
Order Code484154001
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
HP32 is a HygroPalm handheld instrument compatible with all HC2A and HC2 Rotronic probes (except HC2-LDP), it is able to perform spot measurements and logging of relative humidity, temperature and psychrometric parameters. Simply connect it to the probe input on the top.
- Measures relative humidity and temperature and perform psychometric calculations
- Graphical display for graphs and up to 4 values
- Freely settable visual and audible alarms on every value
- 64’000 data points memory for time programmable interval logging
- Supports spot measurements and programmable data logging
- MIN / MAX / AVG value calculation for recorded measurements
- Logging interval selectable from 1 second up to 24 hours
- Memory capacity: 8 channels with 8000 data points each
- Rechargeable 3.7V, 1000mAh battery, up to 48h logging operation
- IP65 rating, dimension is 160 x 63 x 30 mm
Contents
HygroPalm HP32 (without probe), Soft case, Micro-USB cable (computer connection and battery charging), HW4 LITE (no license key needed, 3 instruments connected max).
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
