Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoXD33A-S3XCopy
Manufacturer Standard Lead Time6 weeks
Order Code4841553
Product RangeHYGROCLIP XD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,749.190 ($2,011.5685) |
| 5+ | $1,530.540 ($1,760.121) |
| 10+ | $1,268.150 ($1,458.3725) |
Price for:Each
Minimum: 1
Multiple: 1
$1,749.19 ($2,011.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoXD33A-S3XCopy
Manufacturer Standard Lead Time6 weeks
Order Code4841553
Product RangeHYGROCLIP XD Series
Technical Datasheet
Sensor Output TypeAnalogue - 0V to 1V
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Sensing Accuracy0.8%
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHYGROCLIP XD Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue - 0V to 1V
Supply Voltage Min
5VDC
Sensing Accuracy
0.8%
Operating Temperature Min
-40°C
Product Range
HYGROCLIP XD Series
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
24VDC
Sensor Mounting
Cable
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
