Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoXE1201
Order Code118764901
Product RangeXE Series
Also Known AsGTIN UPC EAN: 5056414509870
Technical Datasheet
3,382 total stock globally
Need more?
3382 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.600 ($4.140) |
Price for:Each
Minimum: 1
Multiple: 1
$3.60 ($4.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoXE1201
Order Code118764901
Product RangeXE Series
Also Known AsGTIN UPC EAN: 5056414509870
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance120ohm
Resistance Tolerance± 30%
Resistor Power Rating500mW
Voltage(AC)250V
Voltage(DC)-
Capacitor MountingThrough Hole
Product RangeXE Series
Capacitor TerminalsPC Pin
Dielectric Characteristic-
Lead Diameter0.8mm
Lead Spacing20mm
No. of Elements-
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product Diameter-
Product Height17.5mm
Product Length23.5mm
Product Width8.5mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XE1201 is a PCB mount RC Network with mains suppressor. This XE series RC network features high peak pulse withstand capability and applicable for suppressing noise occurring automatic machines. This RC network consists of a capacitor in series with a high quality metal film resistor. Applications include suppression when switching reactive loads and as a snubber network in SCR and triac protection.
- Our best size/performance series with broad applications in industrial controls
- Widest safety agency approvals
- 120Hz Repetitive frequency
- 1200V Maximum peak pulse voltage
Applications
Industrial, Automation & Process Control
Technical Specifications
Capacitance
0.1µF
Resistance
120ohm
Resistor Power Rating
500mW
Voltage(DC)
-
Product Range
XE Series
Dielectric Characteristic
-
Lead Spacing
20mm
Operating Temperature Max
100°C
Product Diameter
-
Product Length
23.5mm
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
Lead Diameter
0.8mm
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
17.5mm
Product Width
8.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763