Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-SMB-MBCCopy
Manufacturer Standard Lead Time28 weeks
Order Code281922901
Also Known As110017, RRC-SMB-MBC
Your Part Number
166 total stock globally
100 more incoming. You can reserve stock now
166 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $271.760 ($312.524) |
Price for:Each
Minimum: 1
Multiple: 1
$271.76 ($312.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-SMB-MBCCopy
Manufacturer Standard Lead Time28 weeks
Order Code281922901
Also Known As110017, RRC-SMB-MBC
Technical Datasheet
Charge Current4.8A
No. of Cells Charged1 Cell
Product Overview
RRC-SMB-MBC standard battery charger for smart batteries. It features 50W single bay charger and optimized charging process for RRC batteries longer cycle life, faster charging. Application includes RRC-SMB-MBC standard battery charger for smart batteries.
- Input voltage range from 19 to 26VDC, output voltage range from 0 to 17.40VDC
- Input current is 2.80A (max), output current range from 0 to 4.80A
- Operating temperature range from 0°C to 40°C
- Efficiency is 95% (at 100% load)
- Convection cooled
- Short circuit, over temperature shutdown, input-/output over current protection
- Dimensions is (LxWxH) 120mm x 64mm x 43mm
- External power supply for worldwide use
Technical Specifications
Charge Current
4.8A
No. of Cells Charged
1 Cell
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044055
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.489879
