Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 7-14 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (Incl GST) |
---|---|
1+ | $377.480 ($434.102) |
Price for:Each
Minimum: 1
Multiple: 1
$377.48 ($434.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC3570
Order Code466747302
Technical Datasheet
Battery Voltage25.2V
Battery Capacity3.9Ah
Pack Quantity1
Weight655g
Technical Specifications
Battery Voltage
25.2V
Pack Quantity
1
Battery Capacity
3.9Ah
Weight
655g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
UN Hazard Code:3480