Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No25PX10000MEFC18X35.5
Order Code234658402
Your Part Number
Technical Datasheet
350 total stock globally
200 more incoming. You can reserve stock now
350 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.240 ($4.876) |
Price for:Each
Minimum: 1
Multiple: 1
$4.24 ($4.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No25PX10000MEFC18X35.5
Order Code234658402
Technical Datasheet
Capacitance10000µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Lifetime @ Temperature2000 hours @ 105°C
Lead Spacing7.5mm
Product Diameter18mm
Product Height35.5mm
Ripple Current2.05A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Overview
The 25PX10000MEFC18X35.5 is a miniature aluminium Electrolytic Capacitor with radial leaded terminals and PET sleeve. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 2050mA RMS at 120Hz/105°C Rated ripple current
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Specifications
Capacitance
10000µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Height
35.5mm
Operating Temperature Min
-55°C
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Diameter
18mm
Ripple Current
2.05A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for 25PX10000MEFC18X35.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012