Print Page
Image is for illustrative purposes only. Please refer to product description.
38 total stock globally
20 more incoming. You can reserve stock now
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.699 ($0.8038) |
Price for:Each
Minimum: 1
Multiple: 1
$0.70 ($0.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
201 012 is a DIN 338 type N rolled twist drill bit. This is a highly efficient standard drill suitable for all usual drilling work in all normal materials. High security against fracture. Well-suited for steel and cast-steel alloyed and unalloyed up to approx. 900 N/mm² strength, grey cast, malleable cast iron, diecast metal, iron sinter, nickel-silver, graphite cast iron, short-chipping aluminium alloys, bronze and brass.
- 38.0mm length, 1.2mm diameter and 16.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material and black surface coating
- 25° - 30° spiral angle and 118° point angle
- Shape N: helical point normal ground
- h8 tolerance, normal groove profile and normal core
Technical Specifications
Drill Bit Size Metric
1.2mm
Effective Length
16mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605