Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.280 ($2.622) |
Price for:Each
Minimum: 1
Multiple: 1
$2.28 ($2.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
214044 is a DIN 338 type N, twist drill bit. This is a high-performance ground standard twist drill made from heavy-duty high-speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 80.0mm length, 4.4mm diameter and 47.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material and Shape C: split point tip grinding
- 20° - 30° spiral angle and 118° point angle
- h8 tolerance, normal groove profile and normal core
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05