Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No231-030Copy
Manufacturer Standard Lead Time10 weeks
Order Code37503201
Your Part Number
49 total stock globally
15 more incoming. You can reserve stock now
49 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.150 ($11.6725) |
Price for:Each
Minimum: 1
Multiple: 1
$10.15 ($11.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No231-030Copy
Manufacturer Standard Lead Time10 weeks
Order Code37503201
Technical Datasheet
Thread Length10mm
Product Range-
Product Overview
231-030 is a DIN 352 HSS, ground single-cut tap.
- 40mm length
- M3 nominal thread size M
- 0.50mm thread pitch
- 2.5mm core hole diameter
- 10mm spiral length
- Square shank shaft
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Thread Length
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
