Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No241-100Copy
Manufacturer Standard Lead Time8 weeks
Order Code37605001
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.930 ($19.4695) |
Price for:Each
Minimum: 1
Multiple: 1
$16.93 ($19.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No241-100Copy
Manufacturer Standard Lead Time8 weeks
Order Code37605001
Technical Datasheet
Overall Length130mm
Wrench TypeAdjustable
Product Range-
Product Overview
241-100 is an adjustable tap wrench as per DIN 1814. Ideal for thread-cutting in inaccessible places. With two-jaw chuck for tensioning square shanks. With steel handles one of which can be unscrewed.
- 125mm length
- Thread range M: M1 - M8
- Thread range Ww: 1/16 - 5/16
- Die-cast zinc housing version
- Hardened chuck jaws
Technical Specifications
Overall Length
130mm
Product Range
-
Wrench Type
Adjustable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82074090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
