Print Page
Image is for illustrative purposes only. Please refer to product description.
21 total stock globally
11 more incoming. You can reserve stock now
21 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.300 ($19.895) |
Price for:Each
Minimum: 1
Multiple: 1
$17.30 ($19.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No270014
Order Code970074902
Technical Datasheet
Thread Length6mm
Product Range-
Product Overview
270014 is a heavy-duty, high speed steel, twist drill combined machine tap. It is suitable for sheet metal working with right/left handed rotation cordless drilling machines. The thread is cut in one operation, without any tool changing. The tool incorporates a twist drill before the thread-tapping part.
- 51mm length
- M3 nominal thread size M
- 0.5mm thread pitch and 2.5mm core hole diameter
- Bit shank shaft and 7mm shaft diameter
- 7mm spiral length
- Right hand cutting direction
- HSS material
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Thread Length
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:82074010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202