Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRW BADLAND
Manufacturer Part NoPU-BNC-433
Order Code1201005
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRW BADLAND
Manufacturer Part NoPU-BNC-433
Order Code1201005
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Antenna TypeHelical
Frequency Min-
Frequency Max433MHz
Antenna MountingBNC Connector
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
- 433MHz helical whip antenna with BNC connector
- Rugged flexible plastic finish
Applications
Wireless
Technical Specifications
Antenna Type
Helical
Frequency Max
433MHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (12-Jan-2017)
Frequency Min
-
Antenna Mounting
BNC Connector
VSWR
-
Input Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03