Print Page
59-600-010
Magnifier, Folding, 10x Magnification, 35mm Dia.
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSAAME
Manufacturer Part No59-600-010
Order Code1713776
Technical Datasheet
Arm Length-
For Use With-
Magnification10x
Product Range-
Plug Type-
Alternatives for 59-600-010
1 Product Found
Product Overview
The 59-600-010 is a 35mm 10X Folding Mag Simple Magnifier supplied with a single lens housed in a black anodised body and can be swivelled inside a polish chrome outer case to protect the lens.
- 14mm Lens diameter
- Compact design
Applications
Maintenance & Repair
Technical Specifications
Arm Length
-
Magnification
10x
Plug Type
-
For Use With
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013