Print Page
Image is for illustrative purposes only. Please refer to product description.
1,258 total stock globally
Need more?
1095 Delivery in 10-14 Business Days(US stock)
163 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.600 ($9.890) |
Price for:Each
Minimum: 1
Multiple: 1
$8.60 ($9.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7GPUL
Order Code278720501
Technical Datasheet
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30V
Contact Voltage AC Nom250V
Product Overview
The F4T7GPUL is a single-pole double-throw (SPDT) Ultra-miniature Microswitch with nylon plunger actuator and solder terminals. This F4 series safety interlock switch comes with without lever, gold-plated contacts and glass fiber reinforced nylon housing. It features change-over circuit function, snap-action contact mechanism and supports side mounting.
- IP40 Protection rating
- -40 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Contact Current Max
5A
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000971