Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoK2/3TMA 123
Order Code1162578
Product RangeK2/3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoK2/3TMA 123
Order Code1162578
Product RangeK2/3
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
Product RangeK2/3
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max2A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (15-Jan-2019)
Product Overview
The K2/3TMA 123 is a single-pole double-throw (SPDT) 3-position Key Operated Switch with silver-plated contacts. The key operated switch features break-before-make contact timing, supplied with two keys, random selection (2000 variants) and switch lock protrudes from switch body by 0.05mm.
- 5-disc Tumbler lock and 90° indexing
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
K2/3
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
3 Position
Contact Current Max
2A
Contact Voltage DC Nom
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058