Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoK2/3TMA 201
Order Code1162584
Product RangeK2/3
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoK2/3TMA 201
Order Code1162584
Product RangeK2/3
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPDT-NO
Product RangeK2/3
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max2A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (15-Jan-2019)
Product Overview
The K2/3TMA 201 is a panel-mounted Key Switch with 90° key index and nickel silver key. It has stainless steel spring, glass-fibre reinforced nylon body and silver contacts.
- 50000 Operations (minimum) mechanical life
- -20 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
K2/3
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPDT-NO
No. of Switch Positions
2 Position
Contact Current Max
2A
Contact Voltage DC Nom
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06