Product Information
Product Overview
The P2/3TMA 147 is a single-pole single-throw (SPST) 3-position Random Keyswitch with silver-plated solder terminals and self extinguishing glass-filled nylon moulding. The construction of the P2 series is based on moulded packets each containing one or two pairs of contacts, which may be assembled to give multiple switching functions. Normally a maximum of 6 packets may be incorporated. The design is very flexible and allows a lot of variations. The P2 series represent outstanding quality and value for a wide range of control applications. Contacts are of fine silver on phosphor-bronze spring leaves, operated by a rotary cam.
- <lt/>20mΩ Initial contact resistance
- UL approval
- -20 to +85°C Temperature range
Applications
Industrial, Security
Technical Specifications
-
P2/3 Series
Quick Connect, Solder
250V
90°
SPST-NO
3 Position
10A
12V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate