Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-S1Z1
Order Code777163001
Product RangeXC Series
Technical Datasheet
4,937 total stock globally
Need more?
4937 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.160 ($3.634) |
Price for:Each
Minimum: 1
Multiple: 1
$3.16 ($3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-S1Z1
Order Code777163001
Product RangeXC Series
Technical Datasheet
Product RangeXC Series
Product Overview
The XC series subminiature Snap-action Microswitch with stainless steel/PA66-GF35 actuators. It has melamine-formaldehyde/thermosetting housing, POM for T85, PBT for T125 and PPS for T150 plunger.
- Wide range of actuating forces
- Long mechanical and electrical life
- Plunger, plain, roller, plastic and simulated roller lever actuator
- Snap-action system with stainless steel tension spring
- Change-over, NO and NC functions
- Fine silver (Ag) or 10µm gold (Au), microprofile contacts
- Solder, Faston and various PCB terminals available
- Side mounting through mounting holes
- CuZn or CuSn contact carrier
- IP40 Enclosure protection rating
Applications
Industrial
Technical Specifications
Product Range
XC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002345