Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BG-1200-568Copy
Manufacturer Standard Lead Time15 weeks
Order Code4895053
Product RangeCFM-40BG Series
Your Part Number
75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.770 ($31.9355) |
| 5+ | $26.300 ($30.245) |
| 10+ | $24.830 ($28.5545) |
| 20+ | $22.510 ($25.8865) |
| 50+ | $21.220 ($24.403) |
Price for:Each
Minimum: 1
Multiple: 1
$27.77 ($31.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BG-1200-568Copy
Manufacturer Standard Lead Time15 weeks
Order Code4895053
Product RangeCFM-40BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall
Air Flow - CFM24.38CFM
Noise Rating56.9dBA
Power Rating9.36W
Rated Speed20000rpm
Power Connection Type2 Lead Wires
Current Rating940mA
IP Rating-
Air Flow - m3/min-
Static Pressure2.44Inch-H2O
Product RangeCFM-40BG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball
Noise Rating
56.9dBA
Rated Speed
20000rpm
Current Rating
940mA
Air Flow - m3/min
-
Product Range
CFM-40BG Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
24.38CFM
Power Rating
9.36W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
2.44Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
