Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1200-666-22Copy
Manufacturer Standard Lead Time17 weeks
Order Code4834742
Product RangeCFM-4056BG Series
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.110 ($73.7265) |
| 5+ | $57.180 ($65.757) |
| 10+ | $50.240 ($57.776) |
| 20+ | $48.520 ($55.798) |
Price for:Each
Minimum: 1
Multiple: 1
$64.11 ($73.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1200-666-22Copy
Manufacturer Standard Lead Time17 weeks
Order Code4834742
Product RangeCFM-4056BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM34.28CFM
Noise Rating66.6dBA
Power Rating24W
Rated Speed20000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating2A
IP Rating-
Air Flow - m3/min0.97m³/min
Static Pressure3.91Inch-H2O
Product RangeCFM-4056BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
66.6dBA
Rated Speed
20000rpm
Current Rating
2A
Air Flow - m3/min
0.97m³/min
Product Range
CFM-4056BG Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
34.28CFM
Power Rating
24W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Static Pressure
3.91Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
