Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-4150-662-20Copy
Manufacturer Standard Lead Time5 weeks
Order Code4861344
Product RangeCFM-80BF Series
Your Part Number
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.040 ($86.296) |
| 5+ | $67.590 ($77.7285) |
| 10+ | $60.130 ($69.1495) |
| 20+ | $58.940 ($67.781) |
Price for:Each
Minimum: 1
Multiple: 1
$75.04 ($86.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-4150-662-20Copy
Manufacturer Standard Lead Time5 weeks
Order Code4861344
Product RangeCFM-80BF Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM114.28CFM
Noise Rating66.2dBA
Power Rating28.8W
Rated Speed15000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating600mA
IP Rating-
Air Flow - m3/min-
Static Pressure3.93Inch-H2O
Product RangeCFM-80BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
66.2dBA
Rated Speed
15000rpm
Current Rating
600mA
Air Flow - m3/min
-
Product Range
CFM-80BF Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
114.28CFM
Power Rating
28.8W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
3.93Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
