Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-9225B-230-356Copy
Manufacturer Standard Lead Time15 weeks
Order Code4895820
Product RangeCFM-92B Series
Your Part Number
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.560 ($24.794) |
| 5+ | $20.010 ($23.0115) |
| 10+ | $18.460 ($21.229) |
| 20+ | $17.260 ($19.849) |
| 50+ | $16.060 ($18.469) |
Price for:Each
Minimum: 1
Multiple: 1
$21.56 ($24.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225B-230-356Copy
Manufacturer Standard Lead Time15 weeks
Order Code4895820
Product RangeCFM-92B Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall
Air Flow - CFM50.13CFM
Noise Rating35.6dBA
Power Rating2.4W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.15Inch-H2O
Product RangeCFM-92B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball
Noise Rating
35.6dBA
Rated Speed
3000rpm
Current Rating
150mA
Air Flow - m3/min
-
Product Range
CFM-92B Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
50.13CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.15Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
