Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-0926-86-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4892554
Your Part Number
750 total stock globally
Need more?
750 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 750+ | $3.840 ($4.416) |
| 3750+ | $3.290 ($3.7835) |
| 7500+ | $2.850 ($3.2775) |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$2,880.00 ($3,312.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-0926-86-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4892554
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Supply Voltage Max4V
Tones-
Drive CircuitExternal
Sound Pressure Level (SPL)86dB
Current Rating100mA
Resonant Frequency2.73kHz
Transducer MountingSurface Mount
Housing MaterialLCP (Liquid Crystal Polymer)
Product Range-
Operating Voltage Range2V to 5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
4V
Drive Circuit
External
Current Rating
100mA
Transducer Mounting
Surface Mount
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2V
Tones
-
Sound Pressure Level (SPL)
86dB
Resonant Frequency
2.73kHz
Housing Material
LCP (Liquid Crystal Polymer)
Operating Voltage Range
2V to 5V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
