Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP030-2530-ASCopy
Order Code5130169
Product RangearcTEC CP030-2530-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.200 ($87.630) |
| 5+ | $70.740 ($81.351) |
| 10+ | $68.860 ($79.189) |
| 20+ | $67.830 ($78.0045) |
Price for:Each
Minimum: 1
Multiple: 1
$76.20 ($87.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP030-2530-ASCopy
Order Code5130169
Product RangearcTEC CP030-2530-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc30.6W
Current Max @ Diff Temperature Max3A
Voltage Max @ Diff Temperature Max16.4V
Length25mm
Width25mm
Depth3mm
Temperature Difference Max72°C
Product RangearcTEC CP030-2530-A Series
Internal Resistance4.1ohm
Lead Wires150mm 20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
30.6W
Voltage Max @ Diff Temperature Max
16.4V
Width
25mm
Temperature Difference Max
72°C
Internal Resistance
4.1ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3A
Length
25mm
Depth
3mm
Product Range
arcTEC CP030-2530-A Series
Lead Wires
150mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0749
