Print Page
Image is for illustrative purposes only. Please refer to product description.

232 total stock globally
Need more?
232 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.140 ($24.311) |
Price for:Each
Minimum: 1
Multiple: 1
$21.14 ($24.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CP60140 is a CP60 series Peltier module.
- Solid state device, precise temperature control, quiet operation
- 2.1V DC maximum input voltage
- 6.0A maximum input current
- 0.29ohm±10% typical internal resistance
- 7.1W maximum output power at Th=27°C
- 15 ±0.3mm length
- 15 ±0.3mm width
- 4.0 ±0.1mm thickness
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004896
