Print Page
Image is for illustrative purposes only. Please refer to product description.

229 total stock globally
Need more?
229 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.240 ($29.026) |
Price for:Each
Minimum: 1
Multiple: 1
$25.24 ($29.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CP60240 is a CP60 series Peltier module.
- Solid state device, precise temperature control, quiet operation
- 3.8V DC maximum input voltage
- 6.0A maximum input current
- 0.53ohm±10% typical internal resistance
- 13W maximum output power at Th=27°C
- 20 ±0.3mm length
- 20 ±0.3mm width
- 4.0 ±0.1mm thickness
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
