Print Page
Image is for illustrative purposes only. Please refer to product description.

132 total stock globally
Need more?
132 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.840 ($18.216) |
| 5+ | $14.080 ($16.192) |
| 10+ | $12.330 ($14.1795) |
| 25+ | $11.180 ($12.857) |
| 50+ | $10.430 ($11.9945) |
| 140+ | $9.410 ($10.8215) |
Price for:Each
Minimum: 1
Multiple: 1
$15.84 ($18.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPE-267Copy
Order Code4814218
Technical Datasheet
Tones-
Sound Pressure Level (SPL)85dB
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire-
IP RatingIP67
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 14VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
2.8kHz
Drive Circuit
Internal
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
IP67
Operating Voltage Range
6VDC to 14VDC
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116
