Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPI-2316-85TCopy
Manufacturer Standard Lead Time12 weeks
Order Code4892605
Your Part Number
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.230 ($6.0145) |
| 3+ | $4.830 ($5.5545) |
| 5+ | $4.420 ($5.083) |
| 10+ | $4.000 ($4.600) |
| 20+ | $3.660 ($4.209) |
| 50+ | $3.320 ($3.818) |
Price for:Each
Minimum: 1
Multiple: 1
$5.23 ($6.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPI-2316-85TCopy
Manufacturer Standard Lead Time12 weeks
Order Code4892605
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
Supply Voltage Max20VDC
TonesSingle
Sound Pressure Level (SPL)85dB
Drive CircuitInternal
Current Rating10mA
Resonant Frequency0
Transducer MountingThrough Hole
Product Range-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
20VDC
Sound Pressure Level (SPL)
85dB
Current Rating
10mA
Transducer Mounting
Through Hole
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3VDC
Tones
Single
Drive Circuit
Internal
Resonant Frequency
0
Product Range
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
