Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPT-1203-03-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code4892878
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $3.000 ($3.450) |
| 5000+ | $2.420 ($2.783) |
| 10000+ | $2.120 ($2.438) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,000.00 ($3,450.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-1203-03-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code4892878
Technical Datasheet
Tones-
Sound Pressure Level (SPL)75dB
Resonant Frequency4kHz
Transducer MountingSurface Mount
Drive Circuit-
Capacitance0.016µF
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 20V p-p
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
75dB
Transducer Mounting
Surface Mount
Capacitance
0.016µF
IP Rating
-
Operating Voltage Range
1V p-p to 20V p-p
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CPT-1203-03-SMT-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
