Print Page
Image is for illustrative purposes only. Please refer to product description.

490 total stock globally
Need more?
490 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.310 ($1.5065) |
| 50+ | $1.150 ($1.3225) |
| 100+ | $1.090 ($1.2535) |
| 250+ | $1.030 ($1.1845) |
| 500+ | $0.978 ($1.1247) |
| 1500+ | $0.930 ($1.0695) |
Price for:Each
Minimum: 10
Multiple: 10
$13.10 ($15.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-009ACopy
Order Code4814424
Technical Datasheet
GenderJack
Current Rating2.5A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Straight
Barrel Inner Diameter-
Barrel Outer Diameter6.6mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel PCB Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
2.5A
Barrel Length
-
Contact Termination Type
Through Hole Straight
Barrel Outer Diameter
6.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00226
