Print Page
Image is for illustrative purposes only. Please refer to product description.

250 total stock globally
Need more?
250 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.880 ($2.162) |
| 50+ | $1.590 ($1.8285) |
| 100+ | $1.330 ($1.5295) |
| 250+ | $1.150 ($1.3225) |
| 500+ | $1.100 ($1.265) |
| 1500+ | $1.040 ($1.196) |
Price for:Each
Minimum: 10
Multiple: 10
$18.80 ($21.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-044AHCopy
Order Code4897928
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length11mm
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter2mm
Barrel Outer Diameter6.5mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
2mm
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Barrel Length
11mm
Contact Termination Type
Through Hole
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
