Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-070AH-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4814465
Your Part Number
194 total stock globally
Need more?
194 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.880 ($3.312) |
| 10+ | $2.440 ($2.806) |
| 100+ | $2.080 ($2.392) |
| 500+ | $1.800 ($2.070) |
| 1000+ | $1.710 ($1.9665) |
| 2500+ | $1.690 ($1.9435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.88 ($3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-070AH-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code4814465
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
