Print Page
PJ-080BH
DC Power Connector, Jack, 10 A, 2.5 mm, PCB Mount, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.430 ($3.9445) |
| 10+ | $3.000 ($3.450) |
| 100+ | $2.640 ($3.036) |
| 250+ | $2.600 ($2.990) |
| 500+ | $2.540 ($2.921) |
| 1000+ | $2.500 ($2.875) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.43 ($3.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-080BH
Order Code4814469
Technical Datasheet
GenderJack
Current Rating10A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter6.6mm
Voltage Rating36VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
36VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
10A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
6.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366940
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004924