Print Page
Image is for illustrative purposes only. Please refer to product description.

259 total stock globally
Need more?
259 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.100 ($1.265) |
| 100+ | $0.980 ($1.127) |
| 250+ | $0.888 ($1.0212) |
| 500+ | $0.846 ($0.9729) |
| 1000+ | $0.794 ($0.9131) |
| 2500+ | $0.778 ($0.8947) |
Price for:Each
Minimum: 10
Multiple: 10
$11.00 ($12.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-102BCopy
Order Code4897974
Technical Datasheet
GenderJack
Current Rating2.5A
Pin Diameter2.5mm
Barrel Length14.4mm
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter2.5mm
Barrel Outer Diameter6.5mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Current Rating
2.5A
Barrel Length
14.4mm
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
