Print Page
Image is for illustrative purposes only. Please refer to product description.

500 total stock globally
Need more?
500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.770 ($2.0355) |
| 10+ | $1.750 ($2.0125) |
| 100+ | $1.570 ($1.8055) |
| 500+ | $1.390 ($1.5985) |
| 1000+ | $1.340 ($1.541) |
Price for:Each
Minimum: 1
Multiple: 1
$1.77 ($2.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPR-2155Copy
Order Code4814491
Technical Datasheet
GenderJack
Current Rating7A
Pin Diameter2.1mm
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.5mm
Voltage Rating20VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
20VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
7A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002875
