Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTS38-9898-39-CL-450-SMT-TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4841310
Product RangeTS38 Series
Your Part Number
814 total stock globally
Need more?
814 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.480 ($4.002) |
| 10+ | $3.180 ($3.657) |
| 25+ | $2.880 ($3.312) |
| 50+ | $2.590 ($2.9785) |
| 100+ | $2.070 ($2.3805) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48 ($4.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTS38-9898-39-CL-450-SMT-TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4841310
Product RangeTS38 Series
Technical Datasheet
Product RangeTS38 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force450gf
Contact Rating50mA at 14VDC
Switch Dimensions (L x W)9.85mm x 9.85mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TS38 Series
Switch Mounting
Surface Mount
Actuating Force
450gf
Switch Dimensions (L x W)
9.85mm x 9.85mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 14VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
