Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ2-AH-4-THCopy
Manufacturer Standard Lead Time16 weeks
Order Code4814495
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.390 ($2.7485) |
| 10+ | $2.030 ($2.3345) |
| 100+ | $1.810 ($2.0815) |
| 500+ | $1.650 ($1.8975) |
| 1000+ | $1.490 ($1.7135) |
| 2500+ | $1.320 ($1.518) |
Price for:Each
Minimum: 1
Multiple: 1
$2.39 ($2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ2-AH-4-THCopy
Manufacturer Standard Lead Time16 weeks
Order Code4814495
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003242
