Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUP20-C-F-G-FL-P12-TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4898284
Product RangeUP20 Series
Your Part Number
1,500 total stock globally
Need more?
1,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 7500+ | $2.470 ($2.8405) |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$18,525.00 ($21,303.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUP20-C-F-G-FL-P12-TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4898284
Product RangeUP20 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions24Ways
Connector MountingSurface Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUP20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
UP20 Series
USB Standard
USB 2.0
No. of Positions
24Ways
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
