Print Page
UP32-1-C-H-G-BMT-P24
USB Sealed Connector, 20VDC, USB Type C, USB 3.2, Plug, 24 Position, Surface Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | UP32-1-C-H-G-BMT-P24Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4839442 |
| Your Part Number | |
| Technical Datasheet |
960 total stock globally
Need more?
960 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.210 ($1.3915) |
| 100+ | $1.030 ($1.1845) |
| 250+ | $0.963 ($1.1074) |
| 500+ | $0.916 ($1.0534) |
| 1000+ | $0.874 ($1.0051) |
| 2500+ | $0.819 ($0.9418) |
Price for:Each
Minimum: 10
Multiple: 10
$12.10 ($13.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | UP32-1-C-H-G-BMT-P24Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4839442 |
| Technical Datasheet | |
| USB Connector Type | USB Type C |
| USB Standard | USB 3.2 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 24 Position |
| Connector Mounting | Surface Mount Right Angle |
| IP Rating | - |
| Product Range | - |
| Contact Material | Copper Nickel Silicon |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| USB Connector Type | USB Type C |
|---|---|
| Gender | Plug |
| Connector Mounting | Surface Mount Right Angle |
| Product Range | - |
| Contact Plating | Gold Flash Plated Contacts |
| USB Standard | USB 3.2 |
|---|---|
| No. of Positions | 24 Position |
| IP Rating | - |
| Contact Material | Copper Nickel Silicon |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
