Print Page
CL05A105KP5NNND
SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL05A105KP5NNND SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R](https://nz.element14.com/productimages/standard/en_GB/1515621-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05A105KP5NNNDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4748783
Re-Reel4748646RL
Cut Tape4748646
Product RangeCL Series
Your Part Number
333,037 total stock globally
Need more?
333,037 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.034 | $0.34 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.034 ($0.0391) |
| 500+ | $0.022 ($0.0253) |
| 2500+ | $0.017 ($0.0196) |
| 10000+ | $0.015 ($0.0173) |
| 25000+ | $0.012 ($0.0138) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 50000+ | $0.011 ($0.0126) |
| 250000+ | $0.010 ($0.0115) |
| 500000+ | $0.008 ($0.0092) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05A105KP5NNNDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4748783
Re-Reel4748646RL
Cut Tape4748646
Product RangeCL Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCL Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559