Print Page
CL05C330JB5NNND
SMD Multilayer Ceramic Capacitor, 33 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL05C330JB5NNND SMD Multilayer Ceramic Capacitor, 33 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://nz.element14.com/productimages/standard/en_GB/1515621-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05C330JB5NNNDCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4748665RL
Cut Tape4748665
Product RangeCL Series
Your Part Number
93,689 total stock globally
Need more?
93,689 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.348 | $0.35 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.348 ($0.4002) |
| 10+ | $0.052 ($0.0598) |
| 100+ | $0.028 ($0.0322) |
| 500+ | $0.021 ($0.0242) |
| 1000+ | $0.018 ($0.0207) |
| 2000+ | $0.017 ($0.0196) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05C330JB5NNNDCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4748665RL
Cut Tape4748665
Product RangeCL Series
Technical Datasheet
Capacitance33pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCL Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
CL Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559