Print Page
185-J-P-EP-ST-CMM-2
RF / Coaxial Connector, 1.85mm Coaxial, Straight Flanged Jack, Compression, 50 ohm, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | 185-J-P-EP-ST-CMM-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5149970 |
| Product Range | 185 Series |
| Your Part Number | |
| Technical Datasheet |
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.430 ($124.6945) |
| 5+ | $107.120 ($123.188) |
| 10+ | $105.800 ($121.670) |
| 25+ | $103.210 ($118.6915) |
| 50+ | $101.240 ($116.426) |
Price for:Each
Minimum: 1
Multiple: 1
$108.43 ($124.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | 185-J-P-EP-ST-CMM-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5149970 |
| Product Range | 185 Series |
| Technical Datasheet | |
| Connector Type | 1.85mm Coaxial |
| Connector Body Style | Straight Flanged Jack |
| Coaxial Termination | Compression |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 65GHz |
| Connector Mounting | PCB Mount |
| Product Range | 185 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | 1.85mm Coaxial |
|---|---|
| Coaxial Termination | Compression |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Flanged Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Copper Alloy |
| Frequency Max | 65GHz |
| Product Range | 185 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00178 |
