Print Page
240-J-P-EP-ST-CMM-2
RF / Coaxial Connector, 2.4mm Coaxial, Straight Flanged Jack, Compression, 50 ohm, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | 240-J-P-EP-ST-CMM-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5149956 |
| Product Range | 240 Series |
| Your Part Number | |
| Technical Datasheet |
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.750 ($75.6125) |
| 5+ | $64.480 ($74.152) |
| 10+ | $63.210 ($72.6915) |
| 25+ | $60.780 ($69.897) |
| 50+ | $58.450 ($67.2175) |
Price for:Each
Minimum: 1
Multiple: 1
$65.75 ($75.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | 240-J-P-EP-ST-CMM-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5149956 |
| Product Range | 240 Series |
| Technical Datasheet | |
| Connector Type | 2.4mm Coaxial |
| Connector Body Style | Straight Flanged Jack |
| Coaxial Termination | Compression |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 50GHz |
| Connector Mounting | PCB Mount |
| Product Range | 240 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | 2.4mm Coaxial |
|---|---|
| Coaxial Termination | Compression |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Flanged Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Copper Alloy |
| Frequency Max | 50GHz |
| Product Range | 240 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00189 |
