Print Page
ADF6-40-07.5-L-4-0-A-TR
Mezzanine Connector, High Density Array, Female, 0.635 mm, 4 Rows, 160 Contacts, PCB Mount
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ADF6-40-07.5-L-4-0-A-TRCopy |
| Order Code | 5149986 |
| Product Range | AcceleRate HD ADF6 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.270 ($50.9105) |
| 10+ | $41.890 ($48.1735) |
| 25+ | $39.040 ($44.896) |
| 100+ | $37.060 ($42.619) |
| 250+ | $35.430 ($40.7445) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$44.27 ($50.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ADF6-40-07.5-L-4-0-A-TRCopy |
| Order Code | 5149986 |
| Product Range | AcceleRate HD ADF6 Series |
| Technical Datasheet | |
| Mezzanine Connector Type | High Density Array, Female |
| Pitch Spacing | 0.635mm |
| No. of Rows | 4Rows |
| No. of Contacts | 160Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | AcceleRate HD ADF6 Series |
| Connector Orientation | Straight |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | High Density Array, Female |
|---|---|
| No. of Rows | 4Rows |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.635mm |
|---|---|
| No. of Contacts | 160Contacts |
| Contact Material | Copper Alloy |
| Product Range | AcceleRate HD ADF6 Series |
| Contact Termination Type | Surface Mount |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
